Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
926-LM75BIMMX-3
Manufacturer Part #:

LM75BIMMX-3

Manufacturer:

Description:
Board Mount Temperature Sensors Digital Temperature Sensor and Thermal Watchdog with Two-Wire Interface 8-VSSOP -55 to 125
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS: No
Output Type: Digital
Interface: 2-Wire, I2C, SMBus
Package / Case: VSSOP-8
Brand: Texas Instruments
Packaging: Reel
Series: LM75B
Factory Pack Quantity: 3500
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
926-LM75BIMM-3 LM75BIMM-3 Reel Non-Stocked Lead-Time 6 Weeks $1.03 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 3500
Multiples: 3500
Pricing (USD)
Reel of 3500
  3,500: $0.945
  7,000: $0.927
  10,500: $0.893
  24,500: Quote

To add to a project, please Log In.


109217377 126916482 142336017 144949695 1805283145-1011-6falseAlternative Packaging