Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
926-LM74CIMX-5
Manufacturer Part #:

LM74CIMX-5

Manufacturer:

Description:
Board Mount Temperature Sensors SPI/ 12-Bit Plus Sign Temperature Sensor 8-SOIC -55 to 150
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS: No
Output Type: Digital
Interface: 3-Wire, Microwire, SPI
Package / Case: SOIC-8
Brand: Texas Instruments
Packaging: Reel
Series: LM74
Factory Pack Quantity: 2500
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
926-LM74CIM-5 LM74CIM-5 Tube Non-Stocked Lead-Time 6 Weeks $1.13 665
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 2500
Multiples: 2500
Pricing (USD)
Reel of 2500
  2,500: $0.815
  5,000: $0.80
  10,000: $0.77
  25,000: Quote

To add to a project, please Log In.


144949695 109217377 126916482 142336017 1805283145-1011-6falseAlternative Packaging