Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
926-LM73CIMK-0/NOPB
Manufacturer Part #:

LM73CIMK-0/NOPB

Manufacturer:

Description: Board Mount Temperature Sensors Digital Ts W/Smbus Interface
Lifecycle: New At Mouser
Silverlight Page 416, Mouser Enhanced Catalog
PDF Page 416, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
RoHS: RoHS Compliant Details
Output Type: Digital
Configuration: Local
Accuracy: +/- 2 C
Temperature Threshold: Programmable
Digital Output - Bus Interface: 2-Wire, I2C, SMBus
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Shutdown: Yes
Mounting Style: SMD/SMT
Package / Case: SOT-23-6
Device Function: Sensor
Digital Output - Number of Bits: 11 bit to 14 bit
Output Current: 2 uA
Packaging: Reel
Series: LM73
Factory Pack Quantity: 1000
Supply Current: 320 uA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
40,093 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.82
  10: $1.51
  25: $1.35
  50: $1.27
  100: $0.91
  250: $0.894
  500: $0.876
  750: $0.859
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.843
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UMK325AB7106MM-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP, ...
Taiyo Yuden
1: $0.80
CC1190RGVT
RF Front End 850 - 950MHz RF Front End
Texas Instruments
1: $4.38
LAN8710AI-EZK
Ethernet ICs 10/100 Ethernet XCVR w/HPAutoMDIX IND ...
Microchip Technology
1: $1.58
STM32F405RGT6
ARM Microcontrollers - MCU ARM M4 1024 FLASH 168 M ...
STMicroelectronics
1: $11.45
LAN8720AI-CP
Ethernet ICs 10/100 Ethernet XCVR w/HP AutoMDIXSup ...
Microchip Technology
1: $1.46
BTS723GW
Power Switch ICs - POE / LAN SMART HI SIDE PWR SWI ...
Infineon Technologies
1: $5.53
BSS138
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.20
TPS3106E09DBVT
Supervisory Circuits Current/Supply-Volt Superviso ...
Texas Instruments
1: $2.55
53047-0410
Headers & Wire Housings VERTICAL HDR 4P
Molex
1: $0.45
TBU-KE040-100-WH
Surge Suppressors 400V 100mA DFN pkg
Bourns
1: $1.05
CM200C-32.768KDZF-UT
Crystals 32.768 KHz 12.5pF PLASTIC SMD
Citizen
1: $0.63
HLMP-3401
Standard LEDs - Through Hole Yellow Diffused 585nm ...
Avago Technologies
1: $0.24
SML-LXT0805IW-TR
Standard LEDs - SMD 0805 Thin PCB Red
Lumex
1: $0.20
T491X476K035AT
Tantalum Capacitors - Solid SMD 35volt 47uF 10% Le ...
Kemet
1: $2.84
SN74LVC139APWR
Encoders, Decoders, Multiplexers & Demultiplexers ...
Texas Instruments
1: $0.46
CAT24C02WI-GT3
EEPROM 2K-Bit I2C Serial EEPROM
ON Semiconductor
1: $0.38
MC74VHC1G04DFT2G
Inverters 2-5.5V CMOS Single
ON Semiconductor
1: $0.35
HLMP-3301
Standard LEDs - Through Hole Red Diffused 635nm 5. ...
Avago Technologies
1: $0.24
AP2146MPG-13
Power Switch ICs - USB INTRFCE EN ACTIVE LO 0.5A 2 ...
Diodes Inc.
1: $1.08
CMSH1-60M
Schottky Diodes & Rectifiers 60V 1A SMA Rec
Central Semiconductor
1: $0.86


126916482 144949695 146085065 180528314 109217377 1947074245-1011-23false