Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
926-LM70CIMMX-3
Manufacturer Part #:

LM70CIMMX-3

Manufacturer:

Description:
Board Mount Temperature Sensors SPI/10-Bit plus Sign Digital Temperature Sensor 8-VSSOP -55 to 150
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS: No
Output Type: Digital
Digital Output - Bus Interface: 3-Wire, Microwire, SPI
Package / Case: VSSOP-8
Brand: Texas Instruments
Packaging: Reel
Series: LM70
Factory Pack Quantity: 3500
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
926-LM70CIMM-3 LM70CIMM-3 Reel Non-Stocked Lead-Time 6 Weeks $1.29 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 3500
Multiples: 3500
Pricing (USD)
Reel of 3500
  3,500: $1.18
  7,000: $1.16
  10,500: $1.11
  24,500: Quote

To add to a project, please Log In.


142336017 109217377 126916482 144949695 1805283145-1011-6falseAlternative Packaging