|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
926-LM629N-8/NOPB
Manufacturer Part #:

LM629N-8/NOPB

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers Prec Motion Cntlr
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Product: Stepper Motor Controllers / Drivers
Type: Precision Motor Controller
Operating Supply Voltage: 4.5 V to 5.5 V
Output Current: +/- 1.6 mA
Operating Supply Current: 110 mA
Mounting Style: Through Hole
Package / Case: PDIP-28
Packaging: Tube
Brand: Texas Instruments
Number of Outputs: 1
Operating Temperature Range: - 40 C to + 85 C
Output Voltage: 0.4 V to 2.4 V
Series: LM629
Factory Pack Quantity: 13
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 755
MSP-EXP430G2 Development Boards & Kits - MSP430 2,012
LMC6482IM/NOPB Operational Amplifiers - Op Amps 12,468
MAX3232IPWR RS-232 Interface IC 5,438
SN74HC541N Buffers & Line Drivers 6,994
LP2950-33LPRE3 LDO Voltage Regulators 8,674
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 13
Multiples: 13
Pricing (USD)
13:
$48.82
26:
$47.24
52:
$45.67
104:
$43.78
260:
$42.52

To add to a project, please Log In.

115523151 197847692 147914401 1068890235-1011-12false