|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-LM5122QMHE/NOPB
Manufacturer Part #:

LM5122QMHE/NOPB

Manufacturer:

Description:
Switching Controllers Wide Vin Sync Boost Controller
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 615, Mouser Online Catalog
PDF Page 615, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Switching Controllers
RoHS: RoHS Compliant Details
Topology: Boost
Number of Outputs: 1 Output
Switching Frequency: 875 kHz
Duty Cycle - Max: 100 %
Input Voltage: 65 V
Output Voltage: 1.2 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: HTSSOP-20
Packaging: Reel
Brand: Texas Instruments
Description/Function: A multiphase capable synchronous boost controller intended for high-efficiency synchronous boost regulator applications
Fall Time: 20 ns
Isolation: Non-Isolated
Minimum Operating Temperature: - 40 C
Operating Supply Current: 4.5 mA
Operating Supply Voltage: 65 V
Output Power: 108 W
Output Type: Adjustable
Product: Voltage Controllers
Rise Time: 25 ns
Series: LM5122
Shutdown: Yes
Factory Pack Quantity: 250
Synchronous Pin: Yes
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM5122EVM-2PH Power Management IC Development Tools 10
LM5122EVM-1PH Power Management IC Development Tools 5
ImageMfr. Part #DescriptionStock 
C5750X7S2A106M230KB Multilayer Ceramic Capacitors MLCC - SMD/SMT 80,379
FT2232D-REEL USB Interface IC 13,706
SFCF1024H1BK2TO-I-MS-553-SMA Memory Cards 2,119
IHLP5050FDER100M01 Fixed Inductors 3,637
EEH-ZA1V271P Aluminum Organic Polymer Capacitors 2,982
LL4148 Diodes - General Purpose, Power, Switching 77,842
10SEP560M Aluminum Organic Polymer Capacitors 254
35SEPF120M Aluminum Organic Polymer Capacitors 622
BZV55-C15,135 Zener Diodes 11,178
BZV55-C5V1,135 Zener Diodes 13,505
Real Time Availability
Stock:
138 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $5.97
  10: $5.33
  25: $4.80
  50: $4.58
  100: $4.37
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
  250: $3.94
  500: $3.54
  750: $3.19
  1,000: $2.66
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


106889023 147914401 188492425 197847692 136171669 194323873