|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-M5116BUCKEVMBLDT
Manufacturer Part #:

LM5116BUCKEVM-BLDT

Manufacturer:

Description:
Power Management IC Development Tools LM5116 EVAL MOD
Share |
Manufacturer: Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Product: Build It Boards
Type: Current Mode PWM Controllers
Tool Is For Evaluation Of: LM5116
Input Voltage: 7 V to 100 V
Output Voltage: 7 V to 100 V
Output Current: 20 A
Packaging: Bulk
Series: LM5116
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM5116MH/NOPB Switching Controllers 469
NE5532AP Operational Amplifiers - Op Amps 2,903
SN74HC04DR Inverters 10,126
SN74HC540N Buffers & Line Drivers 1,841
SN74AHC1G00DCKR Logic Gates 3,887
ImageMfr. Part #DescriptionStock 
LM5116MHX/NOPB Switching Controllers 7,542
206060-1 Standard Circular Connector 6,421
BSC042NE7NS3 G MOSFET 9,762
SI7852DP-T1-E3 MOSFET 5,796
PIC18F66K22-I/PTRSL 8-bit Microcontrollers - MCU 1,822
LM5116HJD Switching Controllers 30
CSD18503Q5A MOSFET 3,541
SS1H10-E3/61T Schottky Diodes & Rectifiers 16,813
WSL2010R0330FEA Current Sense Resistors - SMD 6,512
LM5116-12EVAL/NOPB Power Management IC Development Tools 6
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$20.00

To add to a project, please Log In.

119863353 153566726 197847692 199782503 147914401 178763473 192564755