|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
926-LM50CIM3/NOPB
Manufacturer Part #:

LM50CIM3/NOPB

Manufacturer:

Description:
Board Mount Temperature Sensors -40 To +125C Sot23 Temp Sensor
Mouser Online Catalog Page 470, Mouser Online Catalog
PDF Page 470, PDF Catalog Page
LM50CIM3/NOPB Datasheet LM50CIM3/NOPB Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Analog
Configuration: Local
Accuracy: +/- 4 C
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Interface Type: -
Resolution: -
Supply Voltage - Max: 10 V
Supply Voltage - Min: 4 V
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
Product: Sensor
Brand: Texas Instruments
Gain: 10 mV / C
Operating Supply Current: 180 uA
Output Current: 10 mA
Packaging: Reel
Series: LM50
Factory Pack Quantity: 1000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
926-LM50CIM3X/NOPB LM50CIM3X/NOPB Reel In Stock $0.94 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 755
MSP-EXP430G2 Development Boards & Kits - MSP430 2,012
DS90CR288AMTD/NOPB LVDS Interface IC 617
DP83848KSQ/NOPB Ethernet ICs 3,167
LM317DCY Linear Voltage Regulators 2,161
ImageMfr. Part #DescriptionStock 
GRM188R71E104KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,748,065
TPS2051BDBVR Power Switch ICs - Power Distribution 11,899
ABM3B-8.000MHZ-B2-T Crystals 25,842
ABS06-107-32.768kHz-T Crystals 3,714
08055C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,441,031
ADS8344NB Analog to Digital Converters - ADC 364
OPA2365AID Operational Amplifiers - Op Amps 1,022
DLP05LC-7-F TVS Diodes - Transient Voltage Suppressors 9,046
GRM43DR72A155KA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 604
Real Time Availability
Stock:
6,857 Can Ship Immediately

On Order:

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.94
10:
$0.849
25:
$0.786
50:
$0.706
100:
$0.662
250:
$0.619
500:
$0.547
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.36
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

100300003 141411018 197847692 109217377 126916482 144949695 147914401 180528314 194707424 142336017 195346910 1036438505-1011-23falseAlternative Packaging