|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
926-LM50BIM3X/NOPB
Manufacturer Part #:

LM50BIM3X/NOPB

Manufacturer:

Description:
Board Mount Temperature Sensors A 926-LM50BIM3X/NOPB
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Analog
Configuration: Remote
Accuracy: +/- 2 C
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 25 C
Supply Voltage - Max: 10 V
Supply Voltage - Min: 4.5 V
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
Function: Temperature Sensor
Brand: Texas Instruments
Gain: + 9.7 mV/C, + 10.3 mV/C
Output Current: 10 mA
Packaging: Reel
Series: LM50
Factory Pack Quantity: 3000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
926-LM50BIM3/NOPB LM50BIM3/NOPB Reel In Stock $1.72 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC-DEBUGGER Other Hardware Debuggers 312
ISO1050DUBR Digital Isolators 12,196
PCM1794ADBR Audio D/A Converter ICs 1,964
LM158DT Operational Amplifiers - Op Amps 12,006
AD7490BRUZ Analog to Digital Converters - ADC 1,094
CMF601M0000BEEK Metal Film Resistors - Through Hole 1,673
293D477X96R3E2TE3 Tantalum Capacitors - Solid SMD 421
HSCDLNN100MDSA5 Board Mount Pressure Sensors 13
ADG451BR Analog Switch ICs 85
ADR4550ARZ Voltage References 430
Real Time Availability
Stock:
1,703 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.72
10:
$1.52
25:
$1.37
50:
$1.27
100:
$1.20
250:
$1.02
500:
$0.906
750:
$0.792
$0.596
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.596
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
109217377 126916482 194707424 195346910 103643850 142336017 144949695 100300003 1805283145-1011-12falseAlternative Packaging