|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
926-LM50BIM3/NOPB
Manufacturer Part #:

LM50BIM3/NOPB

Manufacturer:

Description:
Board Mount Temperature Sensors -40 To +125C Sot23 Temp Sensor
Mouser Online Catalog Page 470, Mouser Online Catalog
PDF Page 470, PDF Catalog Page
LM50BIM3/NOPB Datasheet LM50BIM3/NOPB Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Analog
Configuration: Local
Accuracy: +/- 3 C
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Interface Type: -
Resolution: -
Supply Voltage - Max: 10 V
Supply Voltage - Min: 4 V
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
Product: Sensor
Brand: Texas Instruments
Gain: 10 mV / C
Operating Supply Current: 180 uA
Output Current: 10 mA
Packaging: Reel
Series: LM50
Factory Pack Quantity: 1000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
926-LM50BIM3X/NOPB LM50BIM3X/NOPB Reel In Stock $1.57 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 937
MSP-EXP430G2 Development Boards & Kits - MSP430 1,850
BQ32000DR Real Time Clock 1,915
TL084ACN Operational Amplifiers - Op Amps 1,549
CD4029BE Counter ICs 2,724
CD74HC4050E Buffers & Line Drivers 780
ImageMfr. Part #DescriptionStock 
TPS54560DDAR Voltage Regulators - Switching Regulators 10,405
LM3478MM/NOPB Switching Controllers 12,027
MICROSMD005F-2 Resettable Fuses - PPTC 19,552
DS18B20U+ Board Mount Temperature Sensors 3,923
GRM55ER72A475KA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 29,224
LM2936MP-5.0/NOPB LDO Voltage Regulators 10,028
LM4132AMF-2.5/NOPB Voltage References 1,014
AQY210EHA Solid State Relays - PCB Mount 2,887
MBR0520LT1G Schottky Diodes & Rectifiers 78,419
LD29080DT33R LDO Voltage Regulators 4,187
Real Time Availability
Stock:
9,559 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.57
10:
$1.40
25:
$1.30
50:
$1.16
100:
$1.09
250:
$1.02
500:
$0.906
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.596
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

109217377 126916482 144949695 147914401 180528314 194707424 100300003 141411018 197847692 103643850 142336017 1953469105-1011-23falseAlternative Packaging