Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
926-LM49350RLEVAL
Manufacturer Part #:

LM49350RLEVAL

Manufacturer:

Description: Audio IC Development Tools LM49350RL EVAL BOARD
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Audio IC Development Tools
RoHS: No
Product: Evaluation Boards
Type: Audio CODECs
Tool Is For Evaluation Of: LM49350
Operating Supply Voltage: 1.8 V, 3.3 V
Description/Function: LM49350RLEVAL is an evaluation board designed to ease evaluation and effort during the development of a circuit using the LM49350RL
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,066.56

To add to a project, please Log In.


144965998 148666662 172457088 178763473 199782503 1474520885-1011-6false