Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
926-LM48511SQBD/NOPB
Manufacturer Part #:

LM48511SQBD/NOPB

Manufacturer:

Description: Audio IC Development Tools LM48511 EVAL BOARD
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Audio IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Audio Amplifiers
Tool Is For Evaluation Of: LM48511
Operating Supply Voltage: 3 V to 5.5 V
Description/Function: LM48511SQDB is an evaluation board designed to ease the evaluation and effort during the development of a circuit using the LM48511SQ
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $212.46

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AST-03008MR-R
Speakers & Transducers .89V 72dBA 1400Hz
PUI Audio
1: $3.20
254-DS208-RO
Speakers & Transducers 20 x 3.4mm 0.5W
Kobitone
1: $2.94
PJS008U-3000-0
Memory Card Connectors MicroSD Card Conn Ver Dip M ...
Yamaichi Electronics
1: $0.87
254-DS1808-RO
Speakers & Transducers 18 x 4.4mm 0.5W
Kobitone
1: $2.94
254-PS609-RO
Speakers & Transducers MYLAR SPEAKER
Kobitone
1: $2.61
TPA3005D2EVM
Audio IC Development Tools TPA3005D2 Eval Mod
Texas Instruments
1: $52.31


144965998 148666662 172457088 178763473 145376927 199782503 1474520885-1011-12false