Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-LM4041DQDBZT
Manufacturer Part #:

LM4041DQDBZT

Manufacturer:

Description: Voltage & Current References Adjustable Precision Mcrpwr Shunt 1% acc
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Voltage & Current References
RoHS: RoHS Compliant Details
Product: Voltage References
Topology: Shunt References
Output Voltage: Adjustable
Initial Accuracy: 1 %
Average Temperature Coefficient (Typ): 150 PPM / C
Series VREF - Input Voltage (Max): 15 V
Shunt Current (Max): 12 mA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
Packaging: Reel
Minimum Operating Temperature: - 40 C
Reference Type: Adjustable
Series: LM4041D
Shunt Current (Min): 65 uA
Factory Pack Quantity: 250
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-LM4041DIDBZRG4 LM4041DIDBZRG4 REEL Non-Stocked $0.27 1
595-LM4041DIDBZR LM4041DIDBZR REEL 1,767 Can Ship Immediately $0.79 1
595-LM4041DQDBZTG4 LM4041DQDBZTG4 REEL Non-Stocked $0.75 1
595-LM4041DIDBZT LM4041DIDBZT REEL 343 Can Ship Immediately $1.24 1
595-LM4041DIDBZTG4 LM4041DIDBZTG4 REEL Non-Stocked $0.75 1
595-LM4041DQDBZRG4 LM4041DQDBZRG4 REEL Non-Stocked $0.27 1
595-LM4041DQDBZR LM4041DQDBZR REEL Non-Stocked $0.32 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.24
  10: $0.97
  100: $0.748
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
  250: $0.748
  1,000: $0.522
  5,000: $0.463
  10,000: $0.446
  25,000: $0.432
  50,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


000000001Alternative Packaging