Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-LM4040A20IDBZRG4
Manufacturer Part #:

LM4040A20IDBZRG4

Manufacturer:

Description: Voltage & Current References 2.048V Precision Mcrpwr Shunt .1% acc
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Voltage & Current References
RoHS: RoHS Compliant Details
Product: Voltage References
Topology: Shunt References
Output Voltage: 2.048 V
Initial Accuracy: 0.1 %
Average Temperature Coefficient (Typ): 100 PPM / C
Shunt Current (Max): 15 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
Packaging: Reel
Minimum Operating Temperature: - 40 C
Reference Type: Precision
Series: LM4040A20
Shunt Current (Min): 75 uA
Factory Pack Quantity: 3000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-LM4040A20IDBZR LM4040A20IDBZR REEL 1,410 Can Ship Immediately $2.80 1
595-LM4040A20IDBZT LM4040A20IDBZT REEL 250 Can Ship Immediately $3.22 1
595-LM4040A20IDBZTG4 LM4040A20IDBZTG4 REEL Non-Stocked $2.13 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 3000
Multiples: 3000
Pricing (USD)
Reel of 3000
  3,000: $1.30
  6,000: $1.28
Similar Product
Manufacturer:

Texas Instruments

Manufacturer Part #:
Description:
Voltage & Current References 2.048V Precision Mcrpwr Shunt .1% acc

Compare With Current Part

To add to a project, please Log In.


0000000015-1011-9falseAlternative Packaging