Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-LM3S9C97-IQC80A2
Manufacturer Part #:

LM3S9C97-IQC80-A2

Manufacturer:

Description:
ARM Microcontrollers - MCU Stellaris MCU
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: ARM Microcontrollers - MCU
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Core: ARM Cortex M3
Data Bus Width: 32 bit
Maximum Clock Frequency: 80 MHz
Program Memory Size: 512 kB
Data RAM Size: 64 kB
Operating Supply Voltage: 1.3 V, 3.3 V
Maximum Operating Temperature: + 85 C
Package / Case: LQFP-100
Mounting Style: SMD/SMT
Minimum Operating Temperature: - 40 C
Packaging: Tray
Processor Series: Stellaris
Series: LM3S9C97
Factory Pack Quantity: 90
Tradename: Stelaris
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MF-MSMF014-2 Resettable Fuses - PPTC 27,025
G6K-2P-Y-DC24 Low Signal Relays - PCB 2,184
M2012B2B1W01 Toggle Switches 429
883 Standoffs & Spacers 13,339
LTM-350 LED Mounting Hardware 1,902
Real Time Availability
Not Available
Pricing (USD)


175744503 193910990 122607857 116794472