Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-LM3S5K31-IQC80C5
Manufacturer Part #:

LM3S5K31-IQC80-C5

Manufacturer:

Description: ARM Microcontrollers - MCU Stellaris MCU
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: ARM Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: ARM Cortex M3
Data Bus Width: 32 bit
Maximum Clock Frequency: 80 MHz
Program Memory Size: 128 KB
Data RAM Size: 24 KB
On-Chip ADC: Yes
Operating Supply Voltage: 1.3 V, 3.3 V
Operating Temperature Range: - 40 C to + 85 C
Package / Case: LQFP-100
Mounting Style: SMD/SMT
A/D Bit Size: 10 bit
A/D Channels Available: 16
Interface Type: I2C, SPI, SSI, UART
Length: 14 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Number of Programmable I/Os: 67
Number of Timers: 3
Packaging: Tray
Processor Series: Stellaris
Program Memory Type: Flash
Series: LM3S5K31
Factory Pack Quantity: 90
Supply Voltage - Max: 1.365 V, 3.6 V
Supply Voltage - Min: 1.235 V, 3 V
Tradename: Stelaris
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
345 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.88
  10: $8.90
  25: $8.09
  100: $7.31
  250: $6.72
  500: $5.64
  1,000: $5.33
  2,500: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FAN5333BSX
LED Lighting Drivers SYSTEM_POWER
Fairchild Semiconductor
1: $0.91
HCNR201-300E
High Linearity Optocouplers 1 Ch 60mW 25mA
Avago Technologies
1: $4.48
ADS1015IDGST
Analog to Digital Converters - ADC 12B ADC with In ...
Texas Instruments
1: $2.97
NTE0505MC
DC/DC Converters 1W Single Output 5V to 5V 200mA
Murata Power Solutions
1: $7.95
BTS723GW
Power Switch ICs - POE / LAN SMART HI SIDE PWR SWI ...
Infineon Technologies
1: $5.53
MAX487CSA+
RS-422/RS-485 Interface IC RS-485/RS-422 Transceiv ...
Maxim Integrated
1: $3.10
HT0440LG-G
Power Driver ICs 400V Isolated Output
Supertex
1: $2.66
B3U-1000P
Tactile Switches Top Actuated w/o boss w/o ground
Omron Electronics
1: $1.03
MAX803TEXR+T
Supervisory Circuits 3-Pin MPU Supervisor
Maxim Integrated
1: $2.35
PS1240P02BT
Audio Indicators & Alerts Round 12.2mmx6.5mm 4kHz ...
TDK
1: $0.55
G5Q-14-DC12
General Purpose Relays Power PCB Relay Sealed SPDT ...
Omron Electronics
1: $2.65
RT424012F
General Purpose Relays DPDT 12VDC 8A PCB
TE Connectivity / P&B
1: $1.68
0154008.DR
Fuses Fuseblock w/ fuse 8A OMNI BLOK 154
Littelfuse
1: $1.60
FAN3224TMX
Power Driver ICs dual 4A with non-inverting TTL
Fairchild Semiconductor
1: $1.61
ATXMEGA128A1-AU
8-bit Microcontrollers - MCU 8/16 bit 1.6V-3.6V 12 ...
Atmel
1: $10.20
S1D
Rectifiers 200V 1a Glass Passive
Fairchild Semiconductor
1: $0.07
AH180-PL-A
Board Mount Hall Effect / Magnetic Sensors HALL IC ...
Diodes Inc.
1: $0.92
502438-0100
Headers & Wire Housings CLICKMATE CRIMP TERM 24-26 ...
Molex
1: $0.10
502439-0400
Headers & Wire Housings 4P CLIKMATE PLUG POSITIVE ...
Molex
1: $0.27
VJ0603A101JXACW1BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Vishay/Vitramon
1: $0.06


180819649 122607857 128654251 1939109905-9999-6false