Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
868-LM3S3651-IQR50
Manufacturer Part #:

LM3S3651-IQR50-A0

Manufacturer:

Description: ARM Microcontrollers - MCU ARM Cortex-M3 128K
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: ARM Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: ARM Cortex M3
Data Bus Width: 32 bit
Maximum Clock Frequency: 50 MHz
Program Memory Size: 128 KB
Data RAM Size: 32 KB
On-Chip ADC: Yes
Operating Supply Voltage: 4 V
Operating Temperature Range: - 40 C to + 85 C
Package / Case: LQFP-64
Mounting Style: SMD/SMT
A/D Bit Size: 10 bit
A/D Channels Available: 4
Interface Type: I2C, SPI, UART
Length: 10 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Number of Programmable I/Os: 33
Number of Timers: 5
Packaging: Tray
Processor Series: Stellaris 3000
Program Memory Type: Flash
Series: LM3S3651
Factory Pack Quantity: 160
Supply Voltage - Max: 2.75 V, 3.6 V
Supply Voltage - Min: 2.25 V, 2.3 V, 3 V
Tradename: Stelaris
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
114 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  

Quantities greater than 114 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $11.15
  10: $10.05
  25: $9.14
  100: $8.26
  250: $7.59
  500: $6.37
  1,000: $6.02
  2,500: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ARM-USB-TINY-H
JTAG Debuggers HI SPEED ARM USB JTAG 2-5V 50x40mm
Olimex Ltd.
1: $54.86
ARM-USB-OCD-H
JTAG Debuggers 3-in-1 USB ARM JTAG 1.65-5V HI-SPD
Olimex Ltd.
1: $75.86
ULINK2
JTAG Debuggers DEBUG ADAPTER ULINK2
Keil Tools
1: $395.00
MDK-ARM
Development Software MCU DEV KIT FOR ARM uVISION & ...
Keil Tools
1: $4,895.00
DIR9001PW
Audio Transmitters, Receivers, Transceivers 96kHz ...
Texas Instruments
1: $4.86
STL7NM60N
MOSFET N-Ch 600V 5.8A 0.805 Second Gen MDmesh
STMicroelectronics
1: $2.84
MAX4162EUK+T
Operational Amplifiers - Op Amps uPower Single Sup ...
Maxim Integrated
1: $3.65
DS2438Z+
Battery Management Smart Battery Monitor
Maxim Integrated
1: $5.76
BCAP0050 P270 T01
Supercapacitors / Ultracapacitors RADIAL 2.7V 50F
Maxwell Technologies
1: $5.73
NJM2274R-TE1
Video ICs Low Pwr w/ Y-C Mxr
NJR
1: $1.36
GRM43ER71H225KA01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 ...
Murata Electronics
1: $1.85
MAX3225EEAP+
RS-232 Interface IC 3-5.5V 1Mbps Transceiver
Maxim Integrated
1: $7.95
09140022601
Heavy Duty Power Connectors AXIAL SCREW MODULE MAL ...
HARTING
1: $18.85
C1210X104KCRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1uF ...
Kemet
1: $0.54
NFE61HT361C2A9L
EMI/RFI Suppressors & Ferrites 2606 360pF +/-30% 1 ...
Murata Electronics
1: $1.15
ST1S06APUR
DC/DC Switching Regulators Synch rectification inh ...
STMicroelectronics
1: $1.73
74LVTH16245ADLRG4
Bus Transceivers 3.3-V ABT 16-Bit Bus Trncvr W/3-S ...
Texas Instruments
1: $1.57
FK20Y5V1E226Z
Multilayer Ceramic Capacitors MLCC - Leaded 22uF 2 ...
TDK
1: $0.81
FK20Y5V1C476Z
Multilayer Ceramic Capacitors MLCC - Leaded 47uF 1 ...
TDK
1: $0.81
PCF8566T/1,112
LCD Drivers 96 SGMT LCD SGMT DRV
NXP Semiconductors
1: $2.35


180819649 122607857 132301752 193910990 1286542515-9999-6false