Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
926-LM3448EDSNEVNOPB
Manufacturer Part #:

LM3448-EDSNEV/NOPB

Manufacturer:

Description: LED Lighting Development Tools LM3448 Eval Brd
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: LED Lighting Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
For Use With: High Power LED Strings
Core: LM3448
Operating Supply Voltage: 120 V
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $84.34

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
640456-5
Headers & Wire Housings FRICTION LCK HDR 5P Straig ...
TE Connectivity / AMP
1: $0.22
291-470-RC
Carbon Film Resistors - Through Hole 470ohms 0.05
Xicon
1: $0.10
291-820-RC
Carbon Film Resistors - Through Hole 820ohms 0.05
Xicon
1: $0.10
291-330-RC
Carbon Film Resistors - Through Hole 330ohms 0.05
Xicon
1: $0.10
LM3448MA/NOPB
LED Lighting Drivers Ph Dimmable Offline LED Drive ...
Texas Instruments
1: $2.52
291-6.8M-RC
Carbon Film Resistors - Through Hole 6.8Mohms 0.05
Xicon
1: $0.10
291-56K-RC
Carbon Film Resistors - Through Hole 56Kohms 0.05
Xicon
1: $0.10
MOSX1CT52RR12J
Metal Oxide Resistors RSS1 .12 5%TR
KOA Speer
1: $0.14
291-82-RC
Carbon Film Resistors - Through Hole 82ohms 0.05
Xicon
1: $0.10
STEVAL-MKI097V1
Acceleration Sensor Development Tools LPR430AL Dua ...
STMicroelectronics
1: $35.02


151682008 112586500