Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
926-M3433SQ36AEVNOPB
Manufacturer Part #:

LM3433SQ-36AEV/NOPB

Manufacturer:

Description: LED Lighting Development Tools COMMON ANODE CAP HI BRIGHTNESS LED DRVR
Lifecycle: New At Mouser
Silverlight Page 545, Mouser Enhanced Catalog
PDF Page 545, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: LED Lighting Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
For Use With: High Brightness LEDs
Core: LM3433
Operating Supply Voltage: - 9 V to - 14 V
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $212.46

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
132134
RF Connectors SMA STRAIGHT PCB RECEPTACLE
Amphenol Connex
1: $3.15
NR6045T470M
Fixed Inductors INDCTR SMD HI CUR 47uH 20%
Taiyo Yuden
1: $0.40
PMV56XN,215
MOSFET LOW LEVEL FET
NXP Semiconductors
1: $0.37
10076529-35105EHLF
FFC & FPC Connectors 35P .5MM LOW SD CONT SIDE ENT ...
FCI
1: $0.74
NR5040T330M
Fixed Inductors INDCTR SMD HI CUR 33uH 20%
Taiyo Yuden
1: $0.41
PT-54-B-C21-EPA
LED Lighting Modules Blue 460nm 325lm @ 30A
Luminus Devices
1: $45.71
PT-54-R-C21-MPB
LED Lighting Modules Red 623nm 750lm @ 30A
Luminus Devices
1: $45.69
PT-54-G-C21-MPB
LED Lighting Modules Green 525nm 1550lm @ 30A
Luminus Devices
1: $45.99
74LVC3G07DP,125
Buffers & Line Drivers TRIP BUFFER OPN DRN OPEN DR ...
NXP Semiconductors
1: $0.45
DF3Z-3P-2V(20)
Headers & Wire Housings 2MM V PCB HEADER 3 POS SMT ...
Hirose Connector
1: $1.00
SI2316BDS-T1-E3
MOSFET 30V 4.5A 1.66W
Vishay/Siliconix
1: $0.66
PIC24FJ32GA002-I/SS
16-bit Microcontrollers - MCU 32KB Flash 8192bytes ...
Microchip Technology
1: $3.06
204-0021-01
PCBs & Breadboards 0.5mm Pitch 8 Pin DFN to DIP ad ...
SchmartBoard
1: $6.00
1056
Battery Holders, Snaps & Contacts S/M Coin cell hl ...
Keystone Electronics
1: $1.46
LS200-48
Linear and Switching Power Supplies 201W 48V 4.2A ...
TDK-Lambda
1: $55.00


112586500 145376927 151682008 1478420805-1011-12false