Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
926-LM3433SQ14AEVNPB
Manufacturer Part #:

LM3433SQ-14AEV/NOPB

Manufacturer:

Description: LED Lighting Development Tools LM3433SQ-14A EVAL BOARD
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: LED Lighting Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
For Use With: High Brightness LEDs
Core: LM3433
Operating Supply Voltage: - 9 V to - 14 V
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $212.46

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UM232H
Interface Development Tools Development Module for ...
FTDI
1: $20.00
DK-114N-1
LED Lighting Development Tools Dev Kit 1-CH 14A Dr ...
Luminus Devices
1: $481.78
1546413-3
Ethernet & Telecom Connectors BLKHD PASSTHRU W/JCK
TE Connectivity
1: $27.16
MAX16053AUT+T
Supervisory Circuits Adj Sequencing / Supervisory
Maxim Integrated
1: $2.08
OKX-T/16-D12P-C
DC/DC Converters 12Vin 0.75-5.5Vout 16A 80W Pos lo ...
Murata Power Solutions
1: $13.50
MAX901AESE+
Comparator ICs High-Speed Voltage Comparator
Maxim Integrated
1: $21.26
TS3L110RGYR
Power Switch ICs - POE / LAN 3.3V Quad 2:1 MUX/ De ...
Texas Instruments
1: $1.29
SST25VF020B-80-4I-SAE
Flash 2M (256Kx8) 80MHz 2.7-3.6V Industrial
Microchip Technology
1: $0.80
HSMG-C170
Standard LEDs - SMD Green Diffused 572nm 15mcd
Avago Technologies
1: $0.16
V320LA10P
Varistors 320V 170pF
Littelfuse
1: $0.26
FXLA108BQX
Bus Transceivers Dual Supply 8-Bit Voltage Transla ...
Fairchild Semiconductor
1: $1.62
SMF6V0A-GS08
ESD Suppressors 6.0 Volt 200 Watt 5%
Vishay Semiconductors
1: $0.48
HFX6015-200
Fiber Optic Transmitters, Receivers, Transceivers ...
Honeywell
1: $21.76
CBT-90-W65S-C11-NA102
LED Lighting Modules White 6500K
Luminus Devices
1: $88.14
HFD7000-202
Fiber Optic Transmitters, Receivers, Transceivers ...
Honeywell
1: $47.13
CDCLVC1102PW
Clock Buffer Lo Jitter,1:2 LVCMOS Fan-out Clock Bu ...
Texas Instruments
1: $2.67
SN65LVPE501RGET
Peripheral Drivers & Components - PCIs Dual Ch x1 ...
Texas Instruments
1: $10.35
UX60SC-MB-5ST
USB Connectors MINI B RECEPT RA SMT BTTM MNT
Hirose Connector
1: $1.04
1210L075/24PR
Resettable Fuses PTC 24V POLY 1210 0.75A
Littelfuse
1: $0.88
V7-6B19D8
Basic / Snap Action Switches 11 A @ 277 VAC Pin Pl ...
Honeywell
1: $3.38


145376927 151682008 1125865005-1011-12false