Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
926-LM3410XSDLEDE/NO
Manufacturer Part #:

LM3410XSDLEDEV/NOPB

Manufacturer:

Description: LED Lighting Development Tools LM3410 Eval Brd
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Share |
Manufacturer: Texas Instruments
Product Category: LED Lighting Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Core: LM3410X
Operating Supply Voltage: 2.7 V to 5.5 V
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $52.31

To add to a project, please Log In.


151682008 112586500