|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
926-LM335AZ/NOPB
Manufacturer Part #:

LM335AZ/NOPB

Manufacturer:

Description:
Board Mount Temperature Sensors PREC TEMP SENSOR
Mouser Online Catalog Page 470, Mouser Online Catalog
PDF Page 470, PDF Catalog Page
LM335AZ/NOPB Datasheet LM335AZ/NOPB Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Analog
Configuration: Local
Accuracy: +/- 1 C
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Interface Type: -
Resolution: -
Supply Voltage - Max: 40 V
Supply Voltage - Min: 5 V
Shutdown: No Shutdown
Mounting Style: Through Hole
Package / Case: TO-92-3
Product: Sensor
Brand: Texas Instruments
Gain: 10 mV / C
Operating Supply Current: 400 uA
Output Current: 1 mA
Packaging: Bulk
Series: LM335
Factory Pack Quantity: 1800
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 755
MSP-EXP430G2 Development Boards & Kits - MSP430 2,010
LM329DZ/NOPB Voltage References 4,658
REF3040AIDBZT Voltage References 1,634
SE555P Timers & Support Products 7,163
SN74HC125DR Buffers & Line Drivers 4,037
ImageMfr. Part #DescriptionStock 
XB24-Z7WIT-004 Zigbee / 802.15.4 Modules 1,682
ACPL-337J-000E Logic Output Optocouplers 2,501
XBee-USB Sockets & Adapters 85
77138-001LF Headers & Wire Housings 53,371
TW-E40-1020 PCBs & Breadboards 352
TLP559(IGM,F) High Speed Optocouplers 1,020
T93YB103KT20 Trimmer Resistors - Through Hole 101
M50-3302542 Headers & Wire Housings 238
LD1117V33 LDO Voltage Regulators 2,798
51021-0200 Headers & Wire Housings 52,280
Real Time Availability
Stock:
3,215 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.67
10:
$1.34
100:
$1.03
500:
$0.912
$0.72
$0.636
$0.624
$0.613

To add to a project, please Log In.

100300003 141411018 197847692 103643850 142336017 195346910 109217377 126916482 144949695 147914401 180528314 194707424 1115308385-1011-12false