|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-LM324NE3
Manufacturer Part #:

LM324NE3

Manufacturer:

Description:
Operational Amplifiers - Op Amps Quad Op Amp
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Mounting Style: Through Hole
Package / Case: PDIP-14
Supply Voltage - Max: 32 V
Output Current per Channel: 30 mA
Number of Channels: 4 Channel
GBP - Gain Bandwidth Product: 1.2 MHz
SR - Slew Rate: 0.5 V/us
CMRR - Common Mode Rejection Ratio: 65 dB
Ib - Input Bias Current: 250 nA
Vos - Input Offset Voltage: 7 mV
Supply Voltage - Min: 3 V
Operating Supply Current: 300 uA
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Shutdown: No Shutdown
Series: LM324
Packaging: Tube
en - Input Voltage Noise Density: 35 nV/sqrt Hz
Product: Operational Amplifiers
Factory Pack Quantity: 25
Vcm - Common Mode Voltage: 3 V to 32 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 952
OPA134PA Audio Amplifiers 1,905
LT1014CN Precision Amplifiers 853
LMV324IDR Operational Amplifiers - Op Amps 5,467
UA78L05AIPK Linear Voltage Regulators 6,789
SN65LVDS1DBVT LVDS Interface IC 462
ImageMfr. Part #DescriptionStock 
XB24-Z7WIT-004 Zigbee / 802.15.4 Modules 1,682
ATTINY85-20PU 8-bit Microcontrollers - MCU 5,020
1-2199298-4 IC & Component Sockets 61,613
NE5532P Operational Amplifiers - Op Amps 9,356
NE555P Timers & Support Products 27,886
1935161 Fixed Terminal Blocks 7,022
LM324N Operational Amplifiers - Op Amps 9,175
Real Time Availability
Stock:
4,204 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.49
10:
$0.376
100:
$0.204
$0.153
$0.132
$0.123
$0.113
$0.108
$0.102

To add to a project, please Log In.

169595643 168070715 147914401 197847692 1213078045-1011-9false