Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-LM324AN
Manufacturer Part #:

LM324AN

Manufacturer:

Description: Operational Amplifiers - Op Amps Quad General
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Number of Channels: 4
Common Mode Rejection Ratio (Min): 65 dB
Input Offset Voltage: 3 mV
Input Bias Current (Max): 100 nA
Operating Supply Voltage: 3 V to 32 V, +/- 1.5 V to +/- 16 V
Mounting Style: Through Hole
Package / Case: PDIP-14
Slew Rate: 0.5 V/us
Shutdown: No
Output Current: 30 mA
Maximum Operating Temperature: + 70 C
Packaging: Tube
Amplifier Type: High Gain Amplifier
Gain Bandwidth Product: 1.2 MHz
Maximum Dual Supply Voltage: +/- 16 V
Minimum Dual Supply Voltage: +/- 1.5 V
Minimum Operating Temperature: 0 C
Series: LM324A
Factory Pack Quantity: 25
Supply Current: 3 mA
Technology: Bipolar
Voltage Gain dB: 100 dB
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-LM324ANE4 LM324ANE4 TUBE 3,716 Can Ship Immediately $0.44 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
11,112 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.21
  10: $0.168
  100: $0.109
  1,000: $0.103

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
CD4049UBE
Buffers & Line Drivers Hex Inverting
Texas Instruments
1: $0.27
LM311N
Comparator ICs Single GP Voltage
STMicroelectronics
1: $0.37
LM555CN
Timers & Support Products Single Timer
Fairchild Semiconductor
1: $0.44
LM741CN/NOPB
Operational Amplifiers - Op Amps Op-Amp
Texas Instruments
1: $0.43
LM386N-4/NOPB
Audio Amplifiers LOW VLTG AUDIO PWR AMP
Texas Instruments
1: $0.67
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
CD4013BE
Flip Flops Dual CMOS
Texas Instruments
1: $0.25
UVR1H470MED1TA
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.22
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
1N4148TR
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.08
K105Z20Y5VF5TH5
Multilayer Ceramic Capacitors MLCC - Leaded 1uF 50 ...
Vishay/BC Components
1: $0.47
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
271-100K-RC
Metal Film Resistors - Through Hole 100Kohms 1% 50 ...
Xicon
1: $0.13
291-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
1: $0.10
K104Z15Y5VF5TL2
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Vishay/BC Components
1: $0.39
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.08
1N914TR
Diodes - General Purpose, Power, Switching 100 Vol ...
Vishay Semiconductors
1: $0.06
2N3904
Transistors Bipolar - BJT NPN Gen Pur SS
Central Semiconductor
1: $0.36


168070715Alternative Packaging