Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-LM318P
Manufacturer Part #:

LM318P

Manufacturer:

Description: Operational Amplifiers - Op Amps Single High Speed
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Number of Channels: 1
Common Mode Rejection Ratio (Min): 70 dB
Input Offset Voltage: 10 mV
Input Bias Current (Max): 500 nA
Operating Supply Voltage: +/- 5 V to +/- 20 V
Mounting Style: Through Hole
Package / Case: PDIP-8
Slew Rate: 70 V/us
Shutdown: No
Maximum Operating Temperature: + 70 C
Packaging: Tube
Amplifier Type: General Purpose Amplifier
Gain Bandwidth Product: 15 MHz
Maximum Dual Supply Voltage: +/- 20 V
Minimum Dual Supply Voltage: +/- 5 V
Minimum Operating Temperature: 0 C
Series: LM318
Factory Pack Quantity: 50
Supply Current: 10 mA
Technology: Bipolar
Voltage Gain dB: 106.02 dB
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-LM318PE4 LM318PE4 TUBE 396 Can Ship Immediately $1.72 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
974 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.72
  10: $1.38
  100: $1.10
  500: $0.869
  1,000: $0.797
  2,500: $0.728
  5,000: $0.714
  10,000: $0.677
  25,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TLC555CP
Timers & Support Products CMOS
Texas Instruments
1: $0.85
2N7000
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.42
LM311P
Comparator ICs Diff Comparator
Texas Instruments
1: $0.62
B32529C224K
Film Capacitors 0.22uF 63volts 10%
EPCOS
1: $0.14
CD4001BE
Logic Gates CMOS Quad 2-In
Texas Instruments
1: $0.48
CD4013BE
Flip Flops Dual CMOS
Texas Instruments
1: $0.48
NE555N
Timers & Support Products General Purp Single
STMicroelectronics
1: $0.16
LM741CN/NOPB
Operational Amplifiers - Op Amps Op-Amp
Texas Instruments
1: $0.70
CD4049UBE
Buffers & Line Drivers Hex Inverting
Texas Instruments
1: $0.52
2N3904BU
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.18
SN7406N
Buffers & Line Drivers Hex Inv w/HV Output
Texas Instruments
1: $0.92
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
MC7805CTG
Linear Regulators - Standard 5V 1A Postive
ON Semiconductor
1: $0.40
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
LF351N
Operational Amplifiers - Op Amps Single Wideband J ...
STMicroelectronics
1: $0.72
CD4016BE
Analog Switch ICs Quad
Texas Instruments
1: $0.48
2N3906
Transistors Bipolar - BJT PNP Gen Pur SS
Central Semiconductor
1: $0.36
LM311PE4
Comparator ICs Single Strobed Differential
Texas Instruments
1: $0.62
291-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
1: $0.10
2N3904
Transistors Bipolar - BJT NPN Gen Pur SS
Central Semiconductor
1: $0.36

000000001Alternative Packaging