Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-LM2900DRE4
Manufacturer Part #:

LM2900DRE4

Manufacturer:

Description: Operational Amplifiers - Op Amps Quadruple Oper Amplifier
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Number of Channels: 4
Input Bias Current (Max): 200 nA
Operating Supply Voltage: 4.5 V to 32 V, +/- 2.2 V to +/- 16 V
Mounting Style: SMD/SMT
Package / Case: SOIC-14
Slew Rate: 20 V/us
Shutdown: No
Output Current: 18 mA
Maximum Operating Temperature: + 85 C
Packaging: Reel
Amplifier Type: General Purpose Amplifier
Gain Bandwidth Product: 2.5 MHz
Maximum Dual Supply Voltage: +/- 16 V
Minimum Dual Supply Voltage: +/- 2.2 V
Minimum Operating Temperature: - 40 C
Series: LM2900
Factory Pack Quantity: 2500
Supply Current: 10 mA
Technology: Bipolar
Voltage Gain dB: 68.94 dB
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-LM2900DE4 LM2900DE4 TUBE Non-Stocked $0.43 1
595-LM2900DG4 LM2900DG4 TUBE Non-Stocked $0.16 1
595-LM2900D LM2900D TUBE 1,395 Can Ship Immediately $0.43 1
595-LM2900DR LM2900DR REEL 4,636 Can Ship Immediately $0.51 1
595-LM2900DRG4 LM2900DRG4 REEL Non-Stocked $0.12 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.51
  10: $0.34
  100: $0.185
  1,000: $0.138
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.12
  10,000: $0.111
  25,000: $0.102
  50,000: $0.099
  100,000: $0.094
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


0000000015-1011-9falseAlternative Packaging