|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-LM27403SQX/NOPB
Manufacturer Part #:

LM27403SQX/NOPB

Manufacturer:

Description:
Switching Controllers High Perf Sync Buck Controller
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Switching Controllers
RoHS: RoHS Compliant Details
Topology: Buck
Number of Outputs: 1 Output
Switching Frequency: 1050 kHz
Duty Cycle - Max: 93 %
Input Voltage: 20 V
Output Voltage: 4.7 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: WQFN-24
Packaging: Reel
Brand: Texas Instruments
Description/Function: Synchronous buck controller offering exceptional levels of integration and performance for superior efficiency in high power density, point-of-load DC-DC regulator solutions
Development Kit: LM27403EVM
Fall Time: 20 us
Minimum Operating Temperature: - 40 C
Operating Supply Current: 3.5 mA
Operating Supply Voltage: 3 V to 20 V
Output Type: Fixed
Product: Voltage Controllers
Rise Time: 20 us
Series: LM27403
Shutdown: Yes
Factory Pack Quantity: 4500
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-LM27403SQ/NOPB LM27403SQ/NOPB Reel In Stock $2.52 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM27403EVM Power Management IC Development Tools 5
Real Time Availability
Stock:
4,500 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks

Quantities greater than 4500 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.52
10:
$2.26
25:
$2.09
50:
$2.03
100:
$1.82
250:
$1.71
500:
$1.49
$1.06
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4500
To purchase full reel, order in multiples of 4500:
$1.06
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

168653255 188620915 147914401 188492425 106889023 111699911 128534242 164506750 197847692Alternative Packaging