|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
926-LM20SITL/NOPB
Manufacturer Part #:

LM20SITL/NOPB

Manufacturer:

Description:
Board Mount Temperature Sensors 2.4V micro SMD Temp Sensor
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Analog
Configuration: Remote
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 55 C
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.4 V
Shutdown: Shutdown
Mounting Style: SMD/SMT
Package / Case: DSBGA-4
Product: Temperature Sensor
Brand: Texas Instruments
Gain: - 11.77 mV/C
Output Current: 10 mA
Packaging: Reel
Series: LM20
Factory Pack Quantity: 250
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
926-LM20SITLX/NOPB LM20SITLX/NOPB Reel In Stock $1.03 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 937
MSP-EXP430G2 Development Boards & Kits - MSP430 1,850
LM20BIM7/NOPB Board Mount Temperature Sensors 25,931
NE5532AP Operational Amplifiers - Op Amps 2,881
LM2902DR Operational Amplifiers - Op Amps 1,785
ImageMfr. Part #DescriptionStock 
nRF51-Dongle Bluetooth / 802.15.1 Development Tools 557
LRTBGFTG-T7AW-1+V7A7-29+R Standard LEDs - SMD 193,172
DEBUGADPTR1-USB Sockets & Adapters 413
GRM155R60J106ME44D Multilayer Ceramic Capacitors MLCC - SMD/SMT 155,520
GRM31CR61A476ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 206,663
ACM1211-102-2PL-TL01 Common Mode Filters / Chokes 13,474
LSM9DS0TR IMUs - Inertial Measurement Units 1,365
281934-2 Automotive Connectors 88,893
GRM188R71H103KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 473,219
NC6FXX XLR Connectors 286
Real Time Availability
Stock:
4,330 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.18
10:
$1.06
25:
$0.983
50:
$0.882
100:
$0.828
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$0.774
500:
$0.684
$0.45
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 144949695 142336017 147914401 180528314 194707424 195346910 141411018 103643850 100300003 109217377 1269164825-1011-12falseAlternative Packaging