|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
926-LM20CIM7X/NOPB
Manufacturer Part #:

LM20CIM7X/NOPB

Manufacturer:

Description:
Board Mount Temperature Sensors 2.4V micro SMD Temp Sensor
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Analog
Configuration: Remote
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 55 C
Supply Voltage - Max: 5.5 VDC
Supply Voltage - Min: 2.4 VDC
Shutdown: Shutdown
Mounting Style: SMD/SMT
Package / Case: SC-70-5
Product: Temperature Sensor
Brand: Texas Instruments
Gain: - 11.77 mV/C
Output Current: 10 mA
Packaging: Reel
Series: LM20
Factory Pack Quantity: 3000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
926-LM20CIM7/NOPB LM20CIM7/NOPB Reel In Stock $0.94 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
VNC1L-1A-REEL USB Interface IC 12,451
BAS 3010A-03W E6327 Schottky Diodes & Rectifiers 3,025
C0603C104K4RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 583,924
MBR130LSFT1G Schottky Diodes & Rectifiers 24,537
CC0603KRX7R9BB104 Multilayer Ceramic Capacitors MLCC - SMD/SMT 200,549
ADUM4400BRWZ Digital Isolators 127
LQH3NPN470MM0L Fixed Inductors 4,137
CB3LV-3I-4M0000 Standard Clock Oscillators 440
CV201210-1R5K Fixed Inductors 6,050
M24C04-WDW6TP EEPROM 2,768
Real Time Availability
Stock:
4,237 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.94
10:
$0.849
25:
$0.786
50:
$0.706
100:
$0.662
250:
$0.619
500:
$0.547
$0.36
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.36
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

100300003 144949695 109217377 147914401 194707424 195346910 103643850 141411018 142336017 126916482 180528314 1978476925-1011-12falseAlternative Packaging