|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
926-LM20BIM7/NOPB
Manufacturer Part #:

LM20BIM7/NOPB

Manufacturer:

Description:
Board Mount Temperature Sensors 2.4V,10UA,MICRO SMD TEMP SENSOR
Mouser Online Catalog Page 470, Mouser Online Catalog
PDF Page 470, PDF Catalog Page
LM20BIM7/NOPB Datasheet LM20BIM7/NOPB Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Analog
Configuration: Local
Accuracy: +/- 2.5 C
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 55 C
Interface Type: -
Resolution: -
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Shutdown: Shutdown
Mounting Style: SMD/SMT
Package / Case: SC-70-5
Product: Sensor
Brand: Texas Instruments
Gain: - 12.2 mV / C
Output Current: 10 mA
Packaging: Reel
Series: LM20
Factory Pack Quantity: 1000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
926-LM20BIM7X/NOPB LM20BIM7X/NOPB Reel In Stock $1.12 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 755
MSP-EXP430G2 Development Boards & Kits - MSP430 2,012
LM7301IM5/NOPB Operational Amplifiers - Op Amps 11,715
TPS2051BDBVR Power Switch ICs - Power Distribution 11,899
LM2901DR Analog Comparators 11,183
ImageMfr. Part #DescriptionStock 
GRM188R71E104KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,744,075
AD1582BRTZ-REEL7 Voltage References 10,773
GRM188R72A104KA35D Multilayer Ceramic Capacitors MLCC - SMD/SMT 351,121
GRM21BR61C106KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 268,343
CCM03-3013LFT R102 Memory Card Connectors 14,087
ADM3312EARUZ RS-232 Interface IC 1,527
BGA 428 H6327 RF Amplifier 3,985
RK73H1HTTC33R0F Thick Film Resistors - SMD 16,536
RK73H1HTTC4702F Thick Film Resistors - SMD 34,180
Real Time Availability
Stock:
25,946 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.12
10:
$1.00
25:
$0.933
50:
$0.838
100:
$0.787
250:
$0.735
500:
$0.65
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.428
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

109217377 126916482 142336017 147914401 180528314 194707424 195346910 103643850 144949695 100300003 197847692 1414110185-1011-12falseAlternative Packaging