Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-LF353P
Manufacturer Part #:

LF353P

Manufacturer:

Description: Operational Amplifiers - Op Amps Op Amp
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Number of Channels: 2
Common Mode Rejection Ratio (Min): 70 dB
Input Offset Voltage: 10 mV
Input Bias Current (Max): 200 pA
Operating Supply Voltage: +/- 3.5 V to +/- 18 V
Mounting Style: Through Hole
Package / Case: PDIP-8
Slew Rate: 13 V/us
Shutdown: No
Maximum Operating Temperature: + 70 C
Packaging: Tube
Amplifier Type: Wideband Amplifier
Gain Bandwidth Product: 3 MHz
Maximum Dual Supply Voltage: +/- 18 V
Minimum Dual Supply Voltage: +/- 3.5 V
Minimum Operating Temperature: 0 C
Series: LF353
Factory Pack Quantity: 50
Supply Current: 6.5 mA
Technology: BiFET
Voltage Gain dB: 100 dB
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-LF353PE4 LF353PE4 TUBE 3,494 Can Ship Immediately $0.54 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9,054 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.33
  10: $0.264
  100: $0.171
  1,000: $0.162

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OPA2604AP
Operational Amplifiers - Op Amps Dual FET-Input Lo ...
Texas Instruments
1: $4.92
OPA2227PA
Operational Amplifiers - Op Amps High Prec Low Noi ...
Texas Instruments
1: $5.00
SJ-5306 CLEAR
Mounting Hardware MD HEMISP.15X.375
3M Electronic Specialty
1: $0.12
TLE2426CLP
Voltage & Current References 1/2Railvtl Gnd
Texas Instruments
1: $1.77
RK0971221Z05
Potentiometers Flat 15mm 10k
ALPS
1: $2.80
123-5118-GR
Battery Holders, Snaps & Contacts BATT SNAP T-8
Eagle Plastic Devices
1: $0.43
45KN013-GRX
Knobs & Dials BLACK 0.94"DX0.59"H
Eagle Plastic Devices
1: $0.84
OPA2134PAG4
Audio Amplifiers SoundPlus(TM) Hi-Perf Aud Oper Am ...
Texas Instruments
1: $3.05
1N914
Rectifiers 100V 4.0ns Diode Single Junction
Fairchild Semiconductor
1: $0.06
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
110-13-308-41-001000
IC & Component Sockets 8P GLD PIN GLD CONT
Mill-Max
1: $0.77
123-5116-GR
Battery Holders, Snaps & Contacts BATT SNAP T-6
Eagle Plastic Devices
1: $0.43
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.08
STX-3100-3C
Phone Connectors 3.5mm PCB STEREO BLK 3P THREADED
Kycon
1: $1.38
STX-3100-9C
Phone Connectors STEREO JACK 3.5MM SW THR
Kycon
1: $1.27
110-44-308-41-001000
IC & Component Sockets 8P TIN PIN TIN CNT
Mill-Max
1: $0.60
EKZE500ELL100ME07D
Aluminum Electrolytic Capacitors - Leaded 50volts ...
United Chemi-Con
1: $0.39
270-24K-RC
Metal Film Resistors - Through Hole 24Kohms 1% 50P ...
Xicon
1: $0.15
SR211A101JAR
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
AVX
1: $0.38
270-10.2K-RC
Metal Film Resistors - Through Hole 10.2Kohms 1% 5 ...
Xicon
1: $0.15


000000001Alternative Packaging