|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-LDC1000NHRT
Manufacturer Part #:

LDC1000NHRT

Manufacturer:

Description:
Data Acquisition ADCs/DACs - Specialized Inductive-to-Digital Converter
Mouser Online Catalog Page 459, Mouser Online Catalog
PDF Page 459, PDF Catalog Page
LDC1000NHRT Datasheet LDC1000NHRT Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Data Acquisition ADCs/DACs - Specialized
RoHS: RoHS Compliant Details
Type: LDC
Resolution: 24 bit
Number of Channels: 1 Channel
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: WSON-16
Packaging: Reel
Brand: Texas Instruments
Number of Converters: 1 Converter
Product: Inductance to Digital Converters
Series: LDC1000
Factory Pack Quantity: 250
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-LDC1000NHRR LDC1000NHRR Reel In Stock $6.32 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LDC1000EVM Data Conversion IC Development Tools 81
ImageMfr. Part #DescriptionStock 
BQ51050BRHLR Wireless Charging ICs 4,767
LDC1000NHRR Data Acquisition ADCs/DACs - Specialized 1,756
LDC1000EVM Data Conversion IC Development Tools 81
ENW-89820A3KF Bluetooth / 802.15.1 Modules 349
CRCW04020000Z0ED Thick Film Resistors - SMD 870,627
CRCW040210K0FKED Thick Film Resistors - SMD 941,422
GRM155R61E104KA87D Multilayer Ceramic Capacitors MLCC - SMD/SMT 502,960
GRM155R71H103KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 424,684
C1005X5R1C105K050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 466,486
Real Time Availability
Stock:
535 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$7.26
10:
$6.56
25:
$6.07
50:
$5.79
100:
$5.43
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$5.18
500:
$4.72
$3.81
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

130783868 197847692 196243966 130405863 166660179 129334804 166830149 176754288 152815884 176040977 190353860 191755357 145098989 146129527 147914401Alternative Packaging