Product Detail   

This product is also available in:




Images are for reference only
See Product Specifications


Mouser Part #: 595-INA333AIDGKR
Manufacturer Part #: INA333AIDGKR
Manufacturer: Texas Instruments
Description: Instrumentation Amplifiers Lo Pwr Prec Inst Amp
PDF Data Sheet

Manufacturer: Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS: RoHS Compliant Details
Operating Supply Voltage: 1.8 V to 5.5 V
Supply Current: 50 uA
Package / Case: MSOP-8
Packaging: Reel
Bandwidth: - 3 dB
Operating Temperature Range: - 40 C to 125 C


Availability 
Stock: 
0

On Order: 2487 View Delivery Dates

Factory Lead-Time: 21 Weeks
Enter Quantity: Minimum: 1
    Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
1 $3.66
25 $3.24
100 $2.52
250 $2.39
500 $2.34
1,000 $2.29
 
To purchase full reel, order in multiples of 2500.
More: Get Quote
Full Reel and Broken Reel Options
Full Reel and Cut Tape
Full Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-cancellable and non-returnable.

To add to a project, please Log In.
147805214 155867291