|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-INA225EVM
Manufacturer Part #:

INA225EVM

Manufacturer:

Description:
Amplifier IC Development Tools INA225 EVAL MOD
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 520, Mouser Online Catalog
PDF Page 520, PDF Catalog Page
INA225EVM Datasheet INA225EVM Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Product: Evaluation Modules
Type: Current Sense
Tool Is For Evaluation Of: INA225
Operating Supply Voltage: 0 V to 36 V
Description/Function: INA225 evaluation module for 36 V programmable gain
For Use With: INA225
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 0.35 mA
Series: INA225
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX3232EIDR RS-232 Interface IC 3,467
INA225AIDGKT Current Sense Amplifiers 2,353
SN6501DBVT Voltage Regulators - Switching Regulators 2,507
TPS79318DBVR LDO Voltage Regulators 4,389
TL084IN Operational Amplifiers - Op Amps 2,199
ImageMfr. Part #DescriptionStock 
ATAVRDRAGON Emulators / Simulators 223
0451.062MRL Surface Mount Fuses 3,813
AD7699BCPZ Analog to Digital Converters - ADC 714
15FR010E Current Sense Resistors - Through Hole 1,211
INA225AIDGKT Current Sense Amplifiers 2,353
0437.250WR Surface Mount Fuses 2,927
AD8642ARZ Precision Amplifiers 480
C0805C103K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 277,175
EP4CE6E22I7N FPGA - Field Programmable Gate Array 338
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$49.00

To add to a project, please Log In.

153566726 192564755 197847692 199782503 147914401 178763473 131905892 144285738