|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-INA126UG4
Manufacturer Part #:

INA126UG4

Manufacturer:

Description:
Instrumentation Amplifiers Micropower Single & Dual Versions
Lifecycle:
Part Number Change: Part number revision only. The manufacturer has changed this part number. This is the previous part number.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS: RoHS Compliant Details
3 dB Bandwidth: 9 kHz
Number of Channels: 1 Channel
CMRR - Common Mode Rejection Ratio: 83 dB
Ib - Input Bias Current: 25 nA
Vos - Input Offset Voltage: 250 uV
Maximum Input Resistance: 1000 MOhms
Supply Voltage - Max: 36 V
Supply Voltage - Min: 2.7 V
Operating Supply Current: 175 uA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Tube
Amplifier Type: Instrumentation Amplifier
Brand: Texas Instruments
en - Input Voltage Noise Density: 35 nV/sqrt Hz
Gain V/V: 5 V/V to 10000 V/V
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 106 dB
Series: INA126
Factory Pack Quantity: 75
Unit Weight: 0.002677 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-INA126U INA126U Tube In Stock $4.15 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 225
Multiples: 75
Pricing (USD)
225:
$3.06
300:
$2.87
525:
$2.58
$2.18
$2.08
$1.91
Similar Product
Manufacturer:

Texas Instruments

Manufacturer Part #:
Description:
Instrumentation Amplifiers Micropower Single & Dual Versions

To add to a project, please Log In.

147914401 1213078045-1011-9falseAlternative Packaging