Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-INA126U/2K5G4
Manufacturer Part #:

INA126U/2K5G4

Manufacturer:

Description: Instrumentation Amplifiers Micropower Single & Dual Versions
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS: RoHS Compliant Details
Number of Channels: 1
Input Offset Voltage: 250 uV
Available Set Gain: 80 dB
Maximum Input Resistance: 1000 MOhms
Common Mode Rejection Ratio (Min): 83 dB
Operating Supply Voltage: 3 V, 5 V, 9 V, 12 V, 15 V
Supply Current: 0.2 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: SOIC-8
Packaging: Reel
Dual Supply Voltage: +/- 15 V
Mounting Style: SMD/SMT
Series: INA126
Factory Pack Quantity: 2500
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-INA126U INA126U TUBE 6,979 Can Ship Immediately $3.92 1
595-INA126UAG4 INA126UAG4 TUBE Non-Stocked $2.54 1
595-INA126UA INA126UA TUBE 1,340 Can Ship Immediately $3.47 1
595-INA126UA/2K5E4 INA126UA/2K5E4 REEL Non-Stocked $1.40 1
595-INA126UG4 INA126UG4 TUBE Non-Stocked $3.22 1
595-INA126U/2K5 INA126U/2K5 REEL Non-Stocked $1.86 1
595-INA126UA/2K5 INA126UA/2K5 REEL 3,256 Can Ship Immediately $2.80 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 2500
Multiples: 2500
Pricing (USD)
Reel of 2500
  2,500: $1.74
  5,000: $1.70
  10,000: Quote
Similar Product
Manufacturer:

Texas Instruments

Manufacturer Part #:
Description:
Instrumentation Amplifiers Micropower Single & Dual Versions

Compare With Current Part

To add to a project, please Log In.


0000000015-1011-9falseAlternative Packaging