|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-INA111AUE4
Manufacturer Part #:

INA111AUE4

Manufacturer:

Description:
Instrumentation Amplifiers High Speed FET-Input Instrumentation Amp
Lifecycle:
Part Number Change: Part number revision only. The manufacturer has changed this part number. This is the previous part number.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS: RoHS Compliant Details
3 dB Bandwidth: 450 kHz
Number of Channels: 1 Channel
GBP - Gain Bandwidth Product: 2 MHz
CMRR - Common Mode Rejection Ratio: 106 dB
Ib - Input Bias Current: 20 pA
Vos - Input Offset Voltage: 500 uV
Maximum Input Resistance: 10000000 MOhms
Supply Voltage - Max: 36 V
Supply Voltage - Min: 12 V
Operating Supply Current: 3.3 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SOIC-16
Packaging: Tube
Amplifier Type: Instrumentation Amplifier
Brand: Texas Instruments
en - Input Voltage Noise Density: 10 nV/sqrt Hz
Gain V/V: 1 V/V to 1000 V/V
Product: Operational Amplifiers
Series: INA111
Factory Pack Quantity: 40
Unit Weight: 0.014829 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 80
Multiples: 40
Pricing (USD)
80:
$9.29
120:
$8.50
280:
$7.83
520:
$7.56
760:
$7.30
$6.52
Similar Product
Manufacturer:

Texas Instruments

Manufacturer Part #:
Description:
Instrumentation Amplifiers High Speed FET-Input Instrumentation Amp

To add to a project, please Log In.

169463672 147914401 1213078045-1011-9false