|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-HVACIMTR
Manufacturer Part #:

HVACIMTR

Manufacturer:

Description:
AC, DC & Servo Motors AC Induction Motor for TMDSHVMTRPFCKIT
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: AC, DC & Servo Motors
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Product: AC Motors
Voltage Rating: 220 VAC
Frame Size - NEMA: 48
Motor Drive Type: AC Induction Motor, 3-phase
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS79133DBVR LDO Voltage Regulators 16,755
TCA9517DGKR Interface - Signal Buffers, Repeaters 10,428
TMDSHVMTRINSPIN Power Management IC Development Tools 13
TPS60400DBVR Voltage Regulators - Switching Regulators 5,635
TLV431AIDBZR Voltage References 5,733
ImageMfr. Part #DescriptionStock 
SK-Armadillo-43T Display Development Tools 12
uLCD-43DCT Display Modules 246
TMDSHVMTRPFCKIT Power Management IC Development Tools 8
JTAGjet-C2000F-ISO JTAG Debuggers 13
TMDSHVMTRINSPIN Power Management IC Development Tools 13
DRV8301-69M-KIT Power Management IC Development Tools 21
LM5101AMX/NOPB Gate Drivers 1,409
HIP2100IBZ Gate Drivers 842
HVBLDCMTR AC, DC & Servo Motors 4
HVPMSMMTR AC, DC & Servo Motors 2
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
1 Week


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$355.08
2:
$350.82
5:
$345.75
10:
$342.15
25:
$339.51

To add to a project, please Log In.

142237145 180819649 195529732 111364815 165583196 184997896 189371948 114811597