|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-HD3SS6126EVM
Manufacturer Part #:

HD3SS6126EVM

Manufacturer:

Description:
Switch IC Development Tools HD3SS6126 EVAL MOD
Mouser Online Catalog Page 468, Mouser Online Catalog
PDF Page 468, PDF Catalog Page
HD3SS6126EVM Datasheet HD3SS6126EVM Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Switch IC Development Tools
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Product: Evaluation Modules
Tool Is For Evaluation Of: HD3SS6126
Operating Supply Voltage: 3.3 V
Description/Function: Evaluation module for HD3SS6126
For Use With: HD3SS6126
Interface Type: USB
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Operating Supply Current: 2.4 mA
Packaging: Bulk
Series: HD3SS6126
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HD3SS6126RUAR USB Switch ICs 3,734
LMV358IDGKR Operational Amplifiers - Op Amps 4,912
TPIC6B595N Counter Shift Registers 1,687
TL431ACD Voltage References 5,052
CD4543BE Encoders, Decoders, Multiplexers & Demultiplexers 2,285
ImageMfr. Part #DescriptionStock 
MAX4372TEUK+T Current Sense Amplifiers 5,312
HD3SS6126RUAR USB Switch ICs 3,734
TUSB8040A1EVM Interface Development Tools 4
TPS2546EVM-064 Power Management IC Development Tools 1
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$99.00

To add to a project, please Log In.

147914401 153566726 192564755 197847692 199782503 178763473