Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-GC5330IZEV
Manufacturer Part #:

GC5330IZEV

Manufacturer:

Description: RF Transceiver Multi-Ant WB Dig Trans & Rec IC Sol
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: RF Transceiver
RoHS: RoHS Compliant Details
Frequency Range: 310 MHz
Operating Supply Voltage: 1.1 V, 1.8 V, 3.3 V
Maximum Operating Temperature: + 85 C
Package / Case: PBGA-484
Packaging: Bulk
Mounting Style: SMD/SMT
Series: GC5330
Factory Pack Quantity: 60
Supply Voltage - Max: 1.15 V
Supply Voltage - Min: 1.05 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $128.82
  5: $120.53
  10: $120.36
  25: $119.67
  50: $113.93
  100: $112.03
  250: Quote
 
 

To add to a project, please Log In.


1150571125-1011-8false