|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-GASSENSOREVM
Manufacturer Part #:

GASSENSOREVM

Manufacturer:

Description:
Multiple Function Sensor Development Tools Gas Sensor Platform w/ Bltooth Lo Energy
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Multiple Function Sensor Development Tools
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Interface Type: I2C
Operating Voltage: 2 V to 3.6 V
Maximum Operating Temperature: + 85 C
Data Bus Width: 12 bit
Description/Function: Gas sensor platform with low energy bluetooth
Minimum Operating Temperature: - 40 C
Operating Current: 5 uA to 750 uA
Sensitivity: 55 nA/ppm to 90 nA/ppm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC2541F128RHAR RF System on a Chip - SoC 4,501
LM5575MH/NOPB Voltage Regulators - Switching Regulators 1,855
TLE2426CLP Voltage References 2,223
LM809M3-4.63/NOPB Supervisory Circuits 2,775
SN74LVC1G332DCKR Logic Gates 4,768
ImageMfr. Part #DescriptionStock 
SPIO-4/NOPB Current Sensor Development Tools 3
CC256XQFNEM Bluetooth / 802.15.1 Development Tools 13
Real Time Availability
Stock:
8 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $599.00

To add to a project, please Log In.


126810079 133669660 113431868 110773686 130523114 126916482 142336017 147914401 178763473 195346910 106343196 153566726 192564755 197847692 199782503 144949695