Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-EZ430-TMS37157
Manufacturer Part #:

EZ430-TMS37157

Manufacturer:

Description:
Development Boards & Kits - Wireless Passive Low Freq Eval Kit
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Development Boards & Kits - Wireless
RoHS: No
Brand: Texas Instruments
Product: Evaluation Kits
Tool Is For Evaluation Of: MSP430F2274, TMS37157
Core: MSP430
Frequency: 134.2 kHz, 2.4 GHz
Interface Type: USB
Operating Supply Voltage: 5 V
Data Bus Width: 16 bit
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
12 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $202.98

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TMS37157IRSARG4
RFID Transponders Pass Lo Freq Interf Dev W/ EEPRO ...
Texas Instruments
1: $3.08
MSP430F2274IDA
16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr ...
Texas Instruments
1: $6.30
MSP430F2274IDAR
16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr ...
Texas Instruments
1: $5.67
MSP430F2274IRHAT
16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr ...
Texas Instruments
1: $6.30
MSP430F2274TDA
16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr ...
Texas Instruments
1: $6.80
MSP430F2274TRHAT
16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr ...
Texas Instruments
1: $6.80


149716642 131278384 153566726 197847692 199782503 178763473 192564755 147914401