Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-EV2200
Manufacturer Part #:

EV2200

Manufacturer:

Description: Interface Development Tools EV2200 PC Interf Bd
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Interface Development Tools
RoHS: No
Product: PC Interface Boards
Type: Gas Gauge
Tool Is For Evaluation Of: BQ2013H, BQ2014H, BQ2018, BQ2019, BQ2050H, BQ2052, BQ2040, BQ2060
Interface Type: RS-232
Description/Function: EV2200 provides a development and evaluation environment for HDQ based and SMBus based gas gauge ICs
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $52.31

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BQ24105RHLR
Battery Management Sync Switch-Mode Li-Ion Charger
Texas Instruments
1: $6.75
GRM21BR61E106KA73L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.41
PVG3A103C01R00
Trimmer Resistors - SMD 10Kohms Sealed 3mm Single ...
Murata Electronics
1: $1.46
TNPW060310K0BEEA
Thin Film Resistors - SMD 10Kohms .1% 25ppm
Vishay
1: $0.40
UHN1C182MPD
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $1.18
2N7002
MOSFET N-CHANNEL 60V 115mA
Fairchild Semiconductor
1: $0.21
WSL2010R1000FEA
Current Sense Resistors - SMD 1/2watt .1ohms 1%
Vishay/Dale
1: $1.07
MOX200005004BE
Thick Film Resistors - Through Hole 1/4 WATT 5M .1 ...
Ohmite
1: $21.94
EZ430-F2013
Development Boards & Kits - MSP430 Complete MSP430 ...
Texas Instruments
1: $25.63
OARSXPR025FLF
Current Sense Resistors - SMD .025 OHM 1%
IRC
1: $1.09
FFB44I0156K--
Film Capacitors 400volt 15uF
AVX
1: $10.92
TIP142
Transistors Darlington NPN Power Darlington
STMicroelectronics
1: $1.80
AS6C1008-55PCN
SRAM 1Mb, 2.7V-5.5V, 55ns 128K x 8 Asynch SRAM
Alliance Memory
1: $2.01
KXUSB-910H
Interface Modules USB-to-SPI/I2C Embedded Sys Intr ...
Keterex
1: $199.00
RTC-72423A:ROHS
Real Time Clock 4Bit 5.5Volts 24PIN 12/24 hr. -40C ...
Epson Toyocom
1: $6.05
250
Phone Connectors 2 COND 1/4" BLK
Switchcraft
1: $4.15
RTP200R060SA-2
Thermal Cutoffs RTP 32VDC MAX SMD 100 AMP 175DEG C
TE Connectivity / Raychem
1: $2.43
EV2300
Interface Development Tools USB-Based PC Int Board
Texas Instruments
1: $52.31
MMBFJ113
JFET N-Channel Switch
Fairchild Semiconductor
1: $0.51
BQ2060A-E619DBQ
Battery Management Multi-Chem SBS 1.1 Compliant Ga ...
Texas Instruments
1: $8.10


178763473 199782503