Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-EM430F6137RF900
Manufacturer Part #:

EM430F6137RF900

Manufacturer:

Description: Development Boards & Kits - Wireless CC430 Wireless Dev Tool
Silverlight Page 261, Mouser Enhanced Catalog
PDF Page 261, PDF Catalog Page
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Development Boards & Kits - Wireless
RoHS: RoHS Compliant Details
Product: Development Kits
Core: MSP430
Data Bus Width: 16 bit
Description/Function: CC430 Wireless Dev Tool
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $159.08

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $10.54
TMP112AIDRLT
Board Mount Temperature Sensors Hi-Prec Lo-Pwr Dig ...
Texas Instruments
1: $2.43
STM32F4DISCOVERY
Development Boards & Kits - ARM STM32F407 HIGH PER ...
STMicroelectronics
1: $14.55
430BOOST-SENSE1
Daughter Cards & OEM Boards Capacitive Touch Boost ...
Texas Instruments
1: $11.00
VSMY7850X01-GS08
Infrared Emitters 60 Degree 170mW/sr 850nm
Vishay Semiconductors
1: $5.40
SL353HT
Board Mount Hall Effect / Magnetic Sensors Micro o ...
Honeywell
1: $0.76
VSMY7852X01-GS08
Infrared Emitters 60 Degree 42mW/sr 850nm
Vishay Semiconductors
1: $2.87
SFH 4258-Z
Infrared Emitters - High Power Infrared 850 nm W/L ...
OSRAM Opto Semiconductors
1: $1.20
CLRC63201T/0FE,112
RFID Transponders I.CODE HS READER
NXP Semiconductors
1: $14.09
DSPIC30F4013-30I/PT
Digital Signal Processors & Controllers - DSP, DSC ...
Microchip Technology
1: $6.76
RI-RFM-008B-30
RF Modules Remote Antenna RFM Module
Texas Instruments
1: $297.57
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
EZ430-CHRONOS-868
RF Development Tools eZ430-Chronos Wire less Watch ...
Texas Instruments
1: $61.93
TMS37157IRSARG4
RFID Transponders Pass Lo Freq Interf Dev W/ EEPRO ...
Texas Instruments
1: $2.67
EKMB1303112
Board Mount Motion & Position Sensors 6uA 12m Digi ...
Panasonic Electric Works
1: $18.29
1N4005
Rectifiers 1.0a Rectifier General Purpose
Fairchild Semiconductor
1: $0.09
SL353LT
Board Mount Hall Effect / Magnetic Sensors Micro o ...
Honeywell
1: $0.76
CC1111EMK868-915
RF Development Tools CC1111EMK868-915 Eval Mod Kit
Texas Instruments
1: $52.31
MSP-FET430UIF
Emulators / Simulators MSP430 USB Debugging Interf ...
Texas Instruments
1: $122.78
OPV314AT
Laser Diodes VCSEL
Optek
1: $19.17


144910950 178763473 199782503 172623985