|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-EKS-LM3S6965
Manufacturer Part #:

EKS-LM3S6965

Manufacturer:

Description:
Development Boards & Kits - ARM LM3S6965 Eval Kit
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Product: Development Kits
Tool Is For Evaluation Of: LM3S6965
Core: ARM Cortex M3
Data Bus Width: 32 bit
Interface Type: Ethernet, JTAG, USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

148815162 115082979 122607857 199782503 178763473