Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-EKC-EVALBOT
Manufacturer Part #:

EKC-EVALBOT

Manufacturer:

Description: Development Boards & Kits - ARM Code Sourcery Stellaris Eval Robot
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Development Boards & Kits - ARM
RoHS: No
Tool Is For Evaluation Of: LM3S9B92
Interface Type: USB
Operating Supply Voltage: 4.5 V, 5 V
Description/Function: EVALBOT Evaluation Kit with CodeSourcery
Processor Series: LM3S9B92
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $139.69

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BeagleBoard-xM
Development Boards & Kits - ARM Beagle Board Dev K ...
BeagleBoard by CircuitCo
1: $152.44
CC1101EMK868-915
RF Development Tools CC1101 Eval Mod 868-915MHz
Texas Instruments
1: $105.70
POW-1644L-LWC50-B-R
Microphones -44DB 2VDC .5MA 2.2KOHM
PUI Audio
1: $3.58
RPA-R
Plug-In AC Adapters USA PLUG FOR ADAPTER
Phihong
1: $0.77
STM32-H107
Development Boards & Kits - ARM HEADER BOARD FOR S ...
Olimex Ltd.
1: $31.41
PSC12R-050-R
Plug-In AC Adapters 10W 5V 2A
Phihong
1: $13.10
SAM3-H256
Development Boards & Kits - ARM HDR BRD FOR ATSAM3 ...
Olimex Ltd.
1: $25.12
M50-3001045
Headers & Wire Housings DIL VERT SKT 10+10 GOLD PC ...
Harwin
1: $2.63
68803-0029
Cable Assemblies HDMI to DVI Gold 10ft Cable
Molex
1: $6.89
EKI-EVALBOT
Development Boards & Kits - ARM IAR Stellaris Eval ...
Texas Instruments
1: $139.69


178763473 199782503 128654251 115082979 106655493 177184777 122607857 180819649