|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-EKB-UCOS3-BNDL
Manufacturer Part #:

EKB-UCOS3-BNDL

Manufacturer:

Description:
Development Boards & Kits - ARM EVALBOT bundle
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Product: Evaluation Boards
Tool Is For Evaluation Of: LM3S9B92
Core: ARM Cortex M3
Data Bus Width: 32 bit
Interface Type: Ethernet, USB
Operating Supply Voltage: via USB
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 4 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$186.56

To add to a project, please Log In.

153566726 115082979 122607857 178763473 199782503