|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-EK-TM4C123GXL
Manufacturer Part #:

EK-TM4C123GXL

Manufacturer:

Description:
Development Boards & Kits - ARM TIVA LaunchPAD
Mouser Online Catalog Page 281, Mouser Online Catalog
PDF Page 281, PDF Catalog Page
EK-TM4C123GXL Datasheet EK-TM4C123GXL Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant By Exemption Details
Brand: Texas Instruments
Product: Evaluation Boards
Tool Is For Evaluation Of: TM4C123G
Core: ARM Cortex M4F
Data Bus Width: 32 bit
Description/Function: Evaluation Board for the evaluation of ARM Cortex M4F microcontrollers.
Dimensions: 50 mm x 57.15 mm x 107.95 mm
For Use With: TM4C123G
Interface Type: USB
Operating Supply Voltage: 4.75 V to 5.25 V
Packaging: Bulk
Series: Tiva C
Tradename: LaunchPad Tiva TivaWare
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 937
EK-TM4C1294XL Development Boards & Kits - ARM 518
TM4C123GH6PMI ARM Microcontrollers - MCU 1,405
TPS62730DRYT Voltage Regulators - Switching Regulators 6,385
LM2902N Operational Amplifiers - Op Amps 3,749
BOOSTXL-IOBKOUT Daughter Cards & OEM Boards 21
ImageMfr. Part #DescriptionStock 
B3F-1052 Tactile Switches 41,261
CC3100BOOST Development Boards & Kits - Wireless 131
PTA2043-2015CPB103 Slide Potentiometers 600
STX-3120-3BM Phone Connectors 440
22-28-4080 Headers & Wire Housings 10,637
291-1K-RC Carbon Film Resistors - Through Hole 240,617
291-1.5K-RC Carbon Film Resistors - Through Hole 83,504
291-470-RC Carbon Film Resistors - Through Hole 199,872
291-12K-RC Carbon Film Resistors - Through Hole 24,244
Real Time Availability
Stock:
369 Can Ship Immediately

On Order:

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$12.99

To add to a project, please Log In.

130333749 156317392 159659309 103884064 187867850 181327715 147914401 178763473 199782503 153566726 192564755 197847692