|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Power Management IC Development Tools BQ2057W Eval Mod for Li-Ion linear
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: No
Brand: Texas Instruments
Product: Evaluation Boards
Type: Battery Management
Tool Is For Evaluation Of: BQ2057
Input Voltage: 8.4 V
Packaging: Bulk
Factory Pack Quantity: 1
VendorNumber: 5951
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADS1248IPW Analog to Digital Converters - ADC 709
ULN2003AIDR Darlington Transistors 8,683
LM2941CT/NOPB LDO Voltage Regulators 2,268
BQ2057WSN Battery Management 1,024
TLC7733ID Supervisory Circuits 483
BQ2057SN Battery Management 310
BQ2057TS Battery Management 228
BQ2057DGK Battery Management 520
BQ2057TSG4 Battery Management 430
ImageMfr. Part #DescriptionStock 
BQ500215EVM-648 Power Management IC Development Tools 22
ERJ-8CWFR010V Current Sense Resistors - SMD 3,512
TPS55330EVM-017 Power Management IC Development Tools 3
BQ24004EVM Power Management IC Development Tools 1
Real Time Availability
1 Can Ship Immediately

On Order:

Factory Lead-Time:
1 Week

Enter Quantity:

Minimum: 1
Multiples: 1
Pricing (USD)

To add to a project, please Log In.

199782503 119863353 153566726 192564755 197847692 147914401 178763473