Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-S90UH925QSEVBNPB
Manufacturer Part #:

DS90UH925QSEVB/NOPB

Manufacturer:

Description: Interface Development Tools DS90UH925Q EVAL BRD
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Interface Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Type: FPD-Link III serializer
Tool Is For Evaluation Of: DS90UH925Q
Interface Type: USB
Operating Supply Voltage: 3.3 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $425.99

To add to a project, please Log In.


178763473 199782503